RBB35DYFD

Heilind Number:SULRBB35DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DYFD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DYFD

Detailed Description

Introducing the RBB35DYFD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a contact material of PPS and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and durability. With a voltage rating of 300 VAC and amperage of 1 A, it is suitable for a wide range of electronic applications. The connector, with two rows and 70 positions, offers ample connectivity options. Its surface mount termination method and cantilever contact type guarantee secure and efficient assembly. Operating in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. Trust the RBB35DYFD for seamless and high-speed data transmission in your electronic systems.