RBB35DYFN

Heilind Number:SULRBB35DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DYFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DYFN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DYFN

Detailed Description

Introducing the RBB35DYFN, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a durable construction of PPS and Phosphor Bronze, this connector ensures reliable conductivity even in demanding environments. Featuring a female gender type, two rows, and a surface mount termination method, it offers easy installation onto PCBs. The gold-plated phosphor bronze contacts with a cantilever design guarantee excellent signal transmission at 1 A and 300 VAC. With 70 positions spaced at a pitch of 1.27 mm, precise connectivity is achieved. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for various applications. The connector's compact size, measuring at 15.49 mm height and 9.4 mm width, makes it ideal for space-constrained designs. With matte tin termination plating ensuring durability, this connector is a perfect choice for professionals in need of high-quality board-to-board connections.