RBB35DYFT

Heilind Number:SULRBB35DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DYFT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DYFT

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, SKU RBB35DYFT, designed for high-performance electronic applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and data transmission. Featuring a surface mount termination method and threaded mount type, it offers secure and easy installation. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. With 70 positions in a straight orientation and a cantilever contact type, it provides efficient connectivity in a compact design. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its matte tin termination plating enhances solderability. Measuring at a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it fits seamlessly into PCB assemblies. Perfect for high-reliability applications, the RBB35DYFT is a crucial component for your electronic systems.