RBB35DYHN

Heilind Number:SULRBB35DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DYHN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DYHN

Detailed Description

The RBB35DYHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme operating conditions ranging from -65 to 125°C. With a current rating of 1A and a voltage resistance of 300VAC, it offers robust power transmission. The contact plating of Gold and termination plating of Matte Tin guarantee optimal signal integrity. With a straight orientation, 2 rows of 70 female pins, and a pitch of 1.27mm, it allows for efficient and secure PCB connections. The cantilever contact type and thru-hole termination method further enhance its stability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained designs. Perfect for industrial, aerospace, or telecommunications applications, the RBB35DYHN is a dependable solution for your connectivity needs.