RBB35DYHT

Heilind Number:SULRBB35DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DYHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DYHT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DYHT

Detailed Description

Introducing the RBB35DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 70 female contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount and thru-hole termination method offer secure and stable attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and cantilever contact type make it easy to install and maintain. With a compact size of .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it saves valuable board space. The matte tin termination plating enhances solderability. Trust the RBB35DYHT for high-reliability connections in your electronic designs.