RBB35DYRD

Heilind Number:SULRBB35DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULRBB35DYRD

Detailed Description

Introducing the RBB35DYRD, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features two rows of cantilever contacts made of durable phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 1.27mm, it offers seamless integration on PCBs, while its clearance hole mount type and card extender termination method facilitate easy assembly. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its 70 positions and .175-inch tail length provide ample connectivity options, while its compact design, measuring .61 inches in height and 9.4mm in width, saves valuable board space. The RBB35DYRD is the perfect choice for high-reliability electronics, meeting the stringent standards of board-to-board connectivity.