RBB35DYRN

Heilind Number:SULRBB35DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DYRN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DYRN

Detailed Description

Featuring a reliable and high-performance design, the RBB35DYRN PCB connector is a must-have component for your electronic assembly projects. With a durable construction of PPS and Phosphor Bronze, this connector ensures optimal conductivity and longevity. Its two rows of female connectors, terminated by a card extender method, offer seamless integration. The gold-plated contact material guarantees efficient signal transmission, while the cantilever contact type and straddle orientation ensure secure connections. With 70 positions and a pitch of 1.27mm, this connector is perfect for various applications. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 125°C, it can withstand harsh environments with ease. The matte tin termination plating adds to its durability. Whether for hi-rel or standard use, the RBB35DYRN is a versatile solution for board-to-board and card edge connections. Upgrade your electronic setups with this top-of-the-line connector.