| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB35DYRT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 70 |
| SKU: | SULRBB35DYRT |
RBB35DYRT
| Heilind Number: | SULRBB35DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB35DYRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB35DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Phosphor Bronze with gold contact plating, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 300 VAC and an amperage of 1A, it is suitable for a wide range of power and data applications. The two rows of 70 cantilever contacts provide secure connectivity, while the threaded mount type and card extender termination method offer easy installation. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Perfect for industrial, aerospace, and military applications, the RBB35DYRT guarantees high performance and durability.

