RBB40DHAD

Heilind Number:SULRBB40DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHAD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DHAD

Detailed Description

Introducing the RBB40DHAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring two rows of female contacts with gold-plated phosphor bronze construction, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for high-density and high-voltage connections. The right-angle orientation and clearance hole mount type offer versatile installation options. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance in harsh environments. With 80 positions and a tail length of 2.54mm, it provides ample connectivity for complex circuitry. Measuring at .915 inches in height and 9.4mm in width, it offers a compact yet robust solution for your PCB interconnect needs. Trust in the RBB40DHAD for efficient and secure connections in aerospace, defense, and industrial applications.