RBB40DHAN

Heilind Number:SULRBB40DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHAN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DHAN

Detailed Description

Introducing the RBB40DHAN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. This female connector features two rows with a total of 80 positions, allowing for versatile and secure connections. With a pitch of 1.27mm (.05 in) and a tail length of 2.54mm (.1 in), it offers precise and reliable termination through a thru-hole mount. The contact material of phosphor bronze with gold plating ensures excellent conductivity, while the matte tin termination plating enhances durability. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its right-angle orientation and compact dimensions of 9.4mm (.37 in) width and 23.24mm (.915 in) height make it space-efficient and easy to install. Ideal for demanding applications in industries such as telecommunications, aerospace, and automotive, the RBB40DHAN guarantees superior performance and longevity.