RBB40DHAS

Heilind Number:SULRBB40DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULRBB40DHAS

Detailed Description

Introducing the RBB40DHAS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows with a pitch of 1.27mm, accommodating 80 positions for seamless connectivity. With a voltage rating of 300VAC and amperage of 1A, it ensures efficient power transmission. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. Its unique Hairpin contact type and Right Angle orientation optimize signal integrity. The connector is mountable via Side Hole termination for secure attachment. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. With a compact size of 9.4mm width and 23.24mm height, it saves space without compromising performance. Trust the RBB40DHAS for your critical PCB connection needs.