RBB40DHAT

Heilind Number:SULRBB40DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULRBB40DHAT

Detailed Description

The RBB40DHAT is a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding environments. Featuring a rugged construction with PPS and phosphor bronze materials, this connector ensures durability and optimal conductivity. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of applications. The female connector has two rows with a total of 80 positions, offering ample connectivity options. Its threaded mount type and through-hole termination method provide secure and stable installation on PCBs. The gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent signal integrity. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its right-angle orientation and compact design, with a height of 23.24mm and width of 9.4mm, allow for efficient PCB layout. Whether used in aerospace, automotive, or telecommunications systems, the RBB40DHAT delivers high reliability and performance.