RBB40DHBN

Heilind Number:SULRBB40DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHBN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DHBN

Detailed Description

Introducing the RBB40DHBN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This connector features PPS and phosphor bronze construction, ensuring exceptional durability and signal integrity. With a 1A amperage rating and 300VAC voltage capacity, it offers reliable power transmission. The female connector with two rows and right-angle orientation is perfect for space-saving installations. Its gold-plated hairpin contacts and matte tin termination guarantee optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring just 23.24mm in height and 9.4mm in width, it's compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the RBB40DHBN sets a new standard for performance and reliability in board-to-board connectivity.