RBB40DHBS

Heilind Number:SULRBB40DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHBS
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DHBS

Detailed Description

Introducing the RBB40DHBS, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers seamless connectivity in a two-row configuration. The side-hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Constructed with durable phosphor bronze contacts plated in gold, it ensures excellent conductivity and corrosion resistance. The 1.27mm pitch and hairpin contact type provide precise signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 80 positions and a compact design measuring 9.4mm in width and 23.24mm in height, it optimizes space utilization in electronic assemblies. The matte tin termination plating enhances solderability. This connector, part of the hi-rel RBB series, is ideal for aerospace, defense, and industrial applications requiring rugged and high-reliability connectivity. Upgrade your PCB designs with the RBB40DHBS for superior performance and durability.