RBB40DHBT

Heilind Number:SULRBB40DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHBT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DHBT

Detailed Description

Introducing the RBB40DHBT, a high-performance PCB connector designed for optimal signal transmission in demanding environments. With a compact form factor and two rows of durable PPS and Phosphor Bronze contacts, this female connector ensures secure and reliable connectivity. Featuring a threaded mount type and thru-hole termination method, installation is quick and hassle-free. The gold-plated contacts and hairpin design guarantee low contact resistance and superior conductivity, while the 1.27mm pitch accommodates tight spacing requirements. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, it's ideal for use in a wide range of applications. With 80 positions and a tail length of 4.32mm, this connector offers versatility without compromising on performance. Trust in the RBB40DHBT for your board-to-board or card edge connection needs.