RBB40DHFD

Heilind Number:SULRBB40DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHFD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DHFD

Detailed Description

Introducing the PPS & Phosphor Bronze Board-to-Board PCB Connector, featuring a female gender with two rows for seamless connectivity. Designed for high performance, this connector offers a 1A amperage and a voltage rating of 300VAC, making it ideal for various electronic applications. Its surface mount termination method and gold-plated phosphor bronze contacts ensure reliable signal transmission. With a pitch of 1.27mm and 80 positions, it allows for precise and efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environmental conditions. Its straight orientation, low profile design with a connector height of 15.49mm, and compact dimensions make it space-efficient. The matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and industrial electronics, the RBB40DHFD is a trusted solution for high-reliability applications.