RBB40DHFT

Heilind Number:SULRBB40DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHFT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DHFT

Detailed Description

Introducing the RBB40DHFT, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features PPS and phosphor bronze construction, ensuring durability and reliability. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission in various electronic systems. The female gender, two rows, and hairpin contact type offer secure connectivity. The surface mount termination method and threaded mount type make installation easy. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. With 80 positions and a pitch of 1.27mm, this connector provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact solution without compromising performance. Whether for industrial, aerospace, or telecommunications applications, the RBB40DHFT delivers unmatched quality and performance.