RBB40DHHD

Heilind Number:SULRBB40DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULRBB40DHHD

Detailed Description

The RBB40DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, it ensures reliable connectivity in extreme environments. This female connector with two rows and 80 positions offers versatility in circuit board assembly. With a clearance hole mount type and through-hole termination method, installation is easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin design enhances signal integrity. Operating at up to 300VAC and -65 to 125°C, it meets stringent performance requirements. RoHS compliant and featuring matte tin termination plating, it prioritizes environmental sustainability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the RBB40DHHD is a reliable choice for high-reliability connectivity solutions.