RBB40DHHN

Heilind Number:SULRBB40DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHHN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DHHN

Detailed Description

Introducing the RBB40DHHN, a high-performance board-to-board PCB connector designed for precision connections in electronic devices. Crafted with PPS & Phosphor Bronze materials and featuring gold contact plating, this connector ensures optimal conductivity and durability. With a 1A amperage and 300VAC voltage rating, it guarantees reliable power transmission. The 2-row, 80-position layout with hairpin contacts offers efficient signal transfer. Its straight orientation and no mounting requirement streamline installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the RBB40DHHN for seamless connectivity in your electronic assemblies.