RBB40DHHR

Heilind Number:SULRBB40DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHHR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DHHR

Detailed Description

Introducing the RBB40DHHR, a high-quality Board To Board PCB Connector designed for demanding applications. Featuring durable PPS & Phosphor Bronze construction, this connector guarantees reliable performance even in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it ensures efficient power transmission. The Female gender, 2 rows, and Metal Board Lock mount type offer secure and stable connectivity. Utilizing Thru Hole termination method and Gold-plated Phosphor Bronze contacts, it guarantees low contact resistance and enhanced signal integrity. The Hairpin contact type, straight orientation, and 80 positions make it ideal for complex PCB layouts. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Measuring .61 inches in height and 9.4mm in width, it fits compactly on the PCB. The Matte Tin termination plating ensures solderability. In compliance with the hi_rel standards, this connector is a dependable choice for aerospace, defense, and industrial applications. Experience seamless connectivity and superior performance with the RBB40DHHR.