RBB40DHLD

Heilind Number:SULRBB40DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHLD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULRBB40DHLD

Detailed Description

Introducing the RBB40DHLD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PPS and phosphor bronze, this female connector offers reliable performance even in demanding environments. With a low amperage rating of 1A and a voltage handling capacity of 300 VAC, it ensures safe and efficient power transmission. Boasting two rows of hairpin contacts with gold plating, it guarantees excellent signal integrity. The clearance hole mount type and thru-hole termination method make installation a breeze. With 80 positions and a pitch of 1.27mm, it allows for high-density board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Trust the RBB40DHLD for seamless and secure PCB connectivity.