RBB40DHLN

Heilind Number:SULRBB40DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHLN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DHLN

Detailed Description

This PPS and phosphor bronze board-to-board PCB connector, featuring a hairpin contact type and gold contact plating, is designed for high-reliability applications. With a pitch of 1.27mm and 80 positions, it offers precise and durable connectivity. The connector is specifically tailored for female gender and features two rows for efficient PCB assembly. Operating at a voltage of 300VAC and amperage of 1A, it meets stringent performance requirements. Its straight orientation, termination through hole method, and matte tin termination plating ensure secure and stable mounting. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environmental conditions. Its compact dimensions (15.49mm height, 9.4mm width, 4.06mm tail length) make it ideal for space-constrained applications. Overall, the RBB40DHLN connector is a reliable and high-performance solution for demanding PCB interconnect needs.