| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB40DHLR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB40DHLR |
RBB40DHLR
| Heilind Number: | SULRBB40DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB40DHLR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB40DHLR, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction with PPS & Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 1A amperage rating and 300VAC voltage, it offers robust power transmission capabilities. The female gender, Hairpin contact type, and 80 positions with 2 rows make it versatile for various connectivity needs. Its Metal Board Lock mount type and Matte Tin termination plating guarantee secure and durable installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust the RBB40DHLR for seamless and dependable board-to-board connections.

