RBB40DHND

Heilind Number:SULRBB40DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHND
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DHND

Detailed Description

Introducing the RBB40DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 80 positions, this connector ensures secure and reliable connectivity. The female gender and clearance hole mount type make it versatile for various setups. With a current rating of 1A and a voltage capability of 300VAC, it meets stringent electrical requirements. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The hairpin contact type and straight orientation facilitate easy mating. With a pitch of 1.27mm, it offers precise alignment. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Termination is through-hole with matte tin plating, ensuring strong solder connections. The RBB40DHND is ideal for applications in aerospace, defense, and industrial sectors where reliability is paramount. Upgrade your connectivity solutions with this top-of-the-line connector.