RBB40DHNN

Heilind Number:SULRBB40DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHNN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DHNN

Detailed Description

Introducing the RBB40DHNN, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring two rows of female contacts made of PPS and Phosphor Bronze with Gold plating, this connector ensures optimal signal transmission. With a pitch of 1.27mm, it offers 80 positions for seamless connectivity. The Hairpin contact type and straight orientation guarantee secure mating. Operating at a voltage of 300 VAC and amperage of 1A, it meets stringent industry standards. Its rugged construction, with a termination method of thru-hole and matte tin plating, makes it suitable for harsh environments, with an operating temperature range of -65 to 125°C. With a connector height of .61 inches and a compact width of 9.4mm, it’s space-efficient. Ideal for applications requiring high-reliability connections on PCBs, this connector is a must-have for demanding electronic systems.