| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB40DHNR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB40DHNR |
RBB40DHNR
| Heilind Number: | SULRBB40DHNR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB40DHNR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB40DHNR, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a sleek, compact design, this connector boasts two rows with 80 female pins, each meticulously crafted with durable phosphor bronze and gold plating for enhanced conductivity. The hairpin contact type ensures secure connections, while the metal board lock mount type guarantees stability. With a pitch of 1.27mm and voltage rating of 300 VAC, it's perfect for demanding applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to last. Ideal for industrial and commercial use, it offers a tail length of 3.18mm, making installation a breeze. Trust the RBB40DHNR for seamless connectivity in your projects.

