RBB40DHNT

Heilind Number:SULRBB40DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHNT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DHNT

Detailed Description

Introducing the RBB40DHNT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a sturdy construction featuring PPS and Phosphor Bronze materials, this connector ensures durability and reliability. Its two rows and 80 positions with a pitch of 1.27mm facilitate efficient data transmission. The gold-plated contacts and threaded mounting method guarantee optimal signal integrity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, it offers versatility for various applications. The straight orientation and hairpin contact type further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, the RBB40DHNT is ideal for space-constrained designs. Trust in this connector for seamless board-to-board connections in your electronic projects.