RBB40DHRD

Heilind Number:SULRBB40DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHRD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DHRD

Detailed Description

Introducing the RBB40DHRD Board To Board PCB Connector, a high-performance component designed for precision connections in electronic devices. Engineered for reliability, this connector features two rows with a total of 80 positions, offering ample connectivity options. The female gender and clearance hole mount type ensure secure attachment to PCBs. With a pitch of 1.27mm and contact material of phosphor bronze plated with gold, it guarantees efficient signal transmission up to 300VAC. The contact type, hairpin, and termination method, card extender, further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. RoHS compliant and with matte tin termination plating, it meets stringent quality standards. Upgrade your PCB assembly with the RBB40DHRD for seamless and durable connectivity.