RBB40DHRN

Heilind Number:SULRBB40DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHRN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DHRN

Detailed Description

The RBB40DHRN is a high-performance board-to-board PCB connector designed for critical applications. Featuring two rows and 80 positions, this connector ensures secure and reliable connectivity. Its female gender and hairpin contact type, made of gold-plated phosphor bronze, guarantee excellent signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent industry standards. The connector's straddle orientation and termination method via card extender provide versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. Compact in size, with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained layouts. Trust the RBB40DHRN for seamless and durable board-to-board connections in your applications.