RBB40DHRT

Heilind Number:SULRBB40DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHRT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DHRT

Detailed Description

Introducing the RBB40DHRT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With a pitch of 1.27mm, it offers precise alignment for 80 hairpin contact positions. The threaded mount and card extender termination method guarantee secure attachment, while the matte tin plating on the tails ensures efficient soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical applications in aerospace, defense, and industrial sectors. With a compact design measuring just 15.49mm in height and 9.4mm in width, it allows for high-density PCB layouts without sacrificing performance. Trust the RBB40DHRT for seamless board-to-board connections in even the harshest operating conditions.