| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB40DYFD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB40DYFD |
RBB40DYFD
| Heilind Number: | SULRBB40DYFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB40DYFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB40DYFD, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a compact design and surface mount termination method, it is easy to integrate into your circuit board. The gold-plated contacts offer excellent conductivity, while the cantilever contact type provides secure mating. This connector has 80 positions, perfect for multi-channel setups. Operating at a voltage of 300 VAC and a wide temperature range of -65 to 125 °C, it is suitable for diverse industrial and commercial uses. Trust the RBB40DYFD for efficient and durable board-to-board connections.

