RBB40DYFN

Heilind Number:SULRBB40DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DYFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DYFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULRBB40DYFN

Detailed Description

Introducing the RBB40DYFN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a 1.27mm pitch, this connector features two rows of 80 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, it is ideal for use in aerospace, defense, and industrial applications. The cantilever contact type and surface mount termination method guarantee secure and stable connections, while the matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, the RBB40DYFN offers a space-saving solution without compromising on performance. Upgrade your PCB designs with this reliable and high-speed connector.