RBB40DYHN

Heilind Number:SULRBB40DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DYHN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DYHN

Detailed Description

Introducing the RBB40DYHN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 1.27mm (.05 in) and featuring two rows of 80 female contacts, this connector ensures secure and efficient connectivity. The PPS and phosphor bronze construction, along with gold contact plating, guarantees excellent conductivity and durability. Operating at a voltage of 300VAC, with an amperage of 1A, it meets stringent power requirements. The straight orientation and cantilever contact type facilitate easy insertion and removal. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various industrial applications. Its compact design, with a height of only 15.49mm (.61 in) and a width of 9.4mm (.37 in), allows for space-efficient installation. The termination method of thru hole with matte tin plating ensures secure attachment to the PCB. Ideal for high-reliability systems, the RBB40DYHN is a top choice for engineers seeking quality and performance in their designs.