RBB40DYRD

Heilind Number:SULRBB40DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULRBB40DYRD

Detailed Description

The RBB40DYRD is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a contact plating of gold, it guarantees optimal signal transfer and minimal signal loss. The female connector with two rows and 80 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method make it easy to install. Operating at a voltage of 300 VAC and amperage of 1A, this connector is suitable for a wide range of electronic devices. With a pitch of 1.27mm, it allows for precise alignment on the PCB. Its cantilever contact type and straddle orientation further enhance performance. The RBB40DYRD is a versatile solution for board-to-board and card edge connections, making it ideal for various industrial and commercial applications.