RBB40DYRN

Heilind Number:SULRBB40DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULRBB40DYRN

Detailed Description

Introducing the RBB40DYRN, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 80 female contacts, this connector ensures reliable connectivity in any setup. The contact material is made of durable phosphor bronze, plated with gold for optimal signal transmission. Featuring a cantilever contact type and straddle orientation, it guarantees secure connections on the board. The termination method using a card extender with matte tin plating offers excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it saves space on the PCB without compromising performance. Trust the RBB40DYRN for your critical board-to-board connections.