RBB40DYRQ

Heilind Number:SULRBB40DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB40DYRQ

Detailed Description

Introducing the RBB40DYRQ, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. With a pitch of 1.27mm (.05in) and 80 positions spread across 2 rows, it offers seamless connectivity for intricate circuitry. The female gender and straddle mount type make it versatile for various applications. Gold-plated cantilever contacts guarantee low contact resistance and high conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 300VAC, this connector is suitable for both standard and high-power systems. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), facilitates space-saving installation on PCBs. Trusted for quality and performance, the RBB40DYRQ is your go-to solution for efficient board-to-board connections.