| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB40DYRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB40DYRT |
RBB40DYRT
| Heilind Number: | SULRBB40DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB40DYRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB40DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of 80 female contacts, this connector ensures secure and reliable connectivity in any setup. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance, while the termination method of card extender with matte tin plating offers durability and longevity. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. With a compact height of 15.49mm (.61in) and a width of 9.4mm (.37in), it is ideal for space-constrained applications. Trust the RBB40DYRT for all your high-reliability connector needs.

