RBB41DHHD

Heilind Number:SULRBB41DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB41DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB41DHHD
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:82
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB41DHHD

Detailed Description

Introducing the PPS & Phosphor Bronze Board to Board PCB Connector, RBB41DHHD. This high-performance connector features a female gender with two rows, ideal for secure PCB connections. With a clearance hole mount type and thru-hole termination method, installation is efficient and reliable. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at 1 A and 300 VAC, it offers reliable power transmission. The hairpin contact type and straight orientation, with 82 positions and 1.27 mm pitch, allow for precise and stable connections. With a tail length of 3.18 mm and a low-profile design (15.49 mm height, 9.4 mm width), it's suitable for compact PCB layouts. Matte tin termination plating enhances soldering performance. Meeting stringent quality standards, this connector is perfect for applications requiring high reliability.