RBB41DHRN

Heilind Number:SULRBB41DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB41DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB41DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:82
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:82
SKU:SULRBB41DHRN

Detailed Description

RBB41DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 82 female contacts, this connector ensures reliable connectivity in power and signal transmission. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity while the termination method of card extender offers easy installation. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent industry standards. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. With matte tin termination plating, it ensures durability and longevity. This connector is a perfect choice for aerospace, defense, and industrial applications where performance and reliability are paramount.