RBB41DHRT

Heilind Number:SULRBB41DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB41DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB41DHRT
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:82
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB41DHRT

Detailed Description

Introducing the RBB41DHRT, a high-performance board-to-board PCB connector perfect for demanding applications. With a sleek design and durable construction, this connector features PPS and phosphor bronze materials, ensuring reliable conductivity. Its female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the hairpin contact type and straddle orientation provide efficient connectivity. Boasting 82 positions and a voltage rating of 300 VAC, it's ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector offers unmatched versatility. With a compact height of 15.49mm and a width of 9.4mm, it's space-efficient without compromising performance. Trust the RBB41DHRT for seamless board-to-board connections in your next project.