RBB44DHHD

Heilind Number:SULRBB44DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB44DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB44DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:88
SKU:SULRBB44DHHD

Detailed Description

Introducing the PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBB44DHHD, designed for high-performance applications. With a voltage rating of 300 VAC and amperage of 1 A, this connector ensures reliable power transmission. Featuring a gender-specific female design with two rows and hairpin contact type, it offers secure connectivity. The contact material of phosphor bronze with gold plating guarantees low contact resistance and high durability. With a pitch of 1.27 mm and straight orientation, it facilitates precise alignment on PCBs. Operating efficiently in temperatures ranging from -65 to 125 °C, it suits various environments. The termination through hole method and matte tin plating make installation easy and secure. Measuring 15.49 mm in height and 9.4 mm in width, it fits compactly on PCBs. Ideal for demanding applications, the RBB44DHHD connector ensures seamless connectivity and performance.