RBB44DHHN

Heilind Number:SULRBB44DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB44DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB44DHHN
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB44DHHN

Detailed Description

Our PPS & Phosphor Bronze Female Board-to-Board Connectors, with SKU RBB44DHHN, offer reliable interconnectivity in electronic applications. With a compact design featuring two rows of Hairpin contacts, these connectors ensure secure and efficient PCB connections. The termination method of Thru Hole mounting and termination plating of Matte Tin guarantee durable performance. Operating at a voltage of 300 VAC and an amperage of 1 A, they are suitable for various power and signal transmission needs. Gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 1.27 mm, they enable precise alignment on the board. These straight orientation connectors with 88 positions and a tail length of 3.18 mm are ideal for high-density applications. Meeting strict quality standards, they have an operating temperature range of -65 to 125 °C, ensuring reliability even in harsh environments. Perfect for use in aerospace, defense, and industrial settings, these connectors are a dependable choice for your connectivity needs.