RBB44DHHT

Heilind Number:SULRBB44DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB44DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB44DHHT
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB44DHHT

Detailed Description

Introducing the RBB44DHHT, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring threaded mount type and through-hole termination method, this connector ensures secure and reliable connectivity. Engineered for durability, it boasts a contact material of phosphor bronze with gold plating, providing excellent conductivity and resistance to corrosion. The hairpin contact type and straight orientation make it easy to install, while the 88 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the RBB44DHHT for high-reliability connections in critical systems.