RBB44DHLD

Heilind Number:SULRBB44DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB44DHLD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB44DHLD
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB44DHLD

Detailed Description

Introducing the PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBB44DHLD. This high-performance connector, meticulously crafted with precision, features a female gender and two rows for seamless connectivity. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material, made of Phosphor Bronze, and Gold plating ensure optimal conductivity. Its 1.27mm pitch and 300VAC voltage rating make it suitable for various applications. The Hairpin contact type, straight orientation, and 88 positions guarantee secure and efficient data transfer. With a tail length of 4.06mm and operating temperature range of -65 to 125°C, reliability is paramount. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Its matte tin termination plating and compliance with RoHS standards make it environmentally friendly. Perfect for high-speed data transmission in PCB and card edge connections, the RBB44DHLD is a must-have component for your electronic projects.