RBB44DHLN

Heilind Number:SULRBB44DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB44DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB44DHLN
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB44DHLN

Detailed Description

This PPS & Phosphor Bronze board-to-board PCB connector, SKU RBB44DHLN, is designed for high-performance applications, boasting an amperage rating of 1A and a voltage capacity of 300VAC. With a compact form factor featuring two rows of Hairpin contacts, it offers reliable connectivity in straight orientation. The gold-plated phosphor bronze contacts ensure excellent signal transmission, while the matte tin termination plating guarantees durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its 1.27mm pitch and 88 positions make it suitable for intricate PCB layouts. The connector's tail length of 4.06mm and dimensions of 9.4mm width and 15.49mm height allow for easy integration, even without mounting hardware. Perfect for applications where space and performance are paramount, the RBB44DHLN is a top choice in the realm of board-to-board connectivity.