RBB44DHLR

Heilind Number:SULRBB44DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB44DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB44DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:88
SKU:SULRBB44DHLR

Detailed Description

Introducing the RBB44DHLR, a high-performance 2-row female connector designed for demanding applications. With a pitch of 1.27mm and 88 positions, this connector offers precise and reliable connectivity on metal board lock mounts. The contact material is phosphor bronze with gold plating, ensuring excellent signal transmission and corrosion resistance. Featuring a hairpin contact type, it guarantees secure mating even in high-vibration environments. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. The termination method is thru hole with matte tin plating, further enhancing its durability. With a compact connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the RBB44DHLR for robust and efficient board-to-board connections in your critical systems.