| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB44DHLT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB44DHLT |
RBB44DHLT
| Heilind Number: | SULRBB44DHLT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB44DHLT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB44DHLT, a high-performance female connector designed for demanding applications. With a 1A amperage rating and 300VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows of hairpin contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. With 88 positions spaced at 1.27mm pitch, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Ideal for board-to-board and card edge connections, this connector is a top choice for high-reliability applications.

