| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB44DHRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB44DHRD |
RBB44DHRD
| Heilind Number: | SULRBB44DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB44DHRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB44DHRD, a high-performance Board-to-Board PCB Connector designed for reliable connectivity in demanding applications. With a compact form factor and dual-row configuration, this connector features 88 female contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent signal transmission. The 1.27mm pitch and 1A amperage rating make it suitable for high-speed data and power connections. Its clearance hole mount type and card extender termination method provide easy installation and secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees consistent performance even in harsh environments. Trust in the RBB44DHRD for seamless board-to-board connections in your next project.

