RBB44DHRN

Heilind Number:SULRBB44DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB44DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB44DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:88
SKU:SULRBB44DHRN

Detailed Description

Introducing the PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBB44DHRN, a high-performance component designed for precision connectivity in electronic devices. With a low amperage rating of 1 A, this female connector features two rows of hairpin contacts made of phosphor bronze and plated with gold, ensuring optimal conductivity and durability. The 1.27 mm pitch and 88 positions allow for intricate PCB layouts, while the straddle orientation and no mounting design offer versatility in installation. Operating flawlessly in a wide temperature range from -65 to 125 °C and with a voltage rating of 300 VAC, this connector is suitable for various industrial applications. The matte tin termination plating guarantees reliable contact with a tail length of 4.06 mm. Measuring at a compact .61 inches in height and 9.4 mm in width, it fits seamlessly into tight spaces on circuit boards. Perfect for demanding environments, this connector is a vital component for ensuring seamless electronic connectivity in critical systems.