RBB44DHRT

Heilind Number:SULRBB44DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB44DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB44DHRT
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB44DHRT

Detailed Description

Introducing the RBB44DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a sturdy threaded mount type and card extender termination method, ensuring secure and reliable connections. The female gender, hairpin contact type, and straddle orientation provide versatile compatibility. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm and 88 positions across 2 rows, it offers efficient signal transmission. Operating at a voltage of 300 VAC and a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Conforming to matte tin termination plating standards, it ensures compliance with industry regulations. Ideal for aerospace, defense, and industrial applications, the RBB44DHRT is a reliable connectivity solution for your PCB needs.